- RS Stock No.:
- 146-2862
- Mfr. Part No.:
- 837-P
- Brand:
- MG Chemicals
236 In stock - FREE next working day delivery available
Added
Price Each
£12.28
(exc. VAT)
£14.74
(inc. VAT)
Units | Per unit |
1 - 5 | £12.28 |
6 - 14 | £11.78 |
15 + | £11.54 |
- RS Stock No.:
- 146-2862
- Mfr. Part No.:
- 837-P
- Brand:
- MG Chemicals
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The 837-P Water Soluble Flux Pen is a neutral, water-removable soldering flux. The organic activating
system in 837-P has a neutral ρH at room temperature and becomes activated at soldering temperature.
The 837-P flux is formulated to be effective over a broad preheat range and may be used for both leaded and lead-free applications. It cleans easily with hot or cold water. A chiselled tip provides exact delivery of the flux to the surface.
system in 837-P has a neutral ρH at room temperature and becomes activated at soldering temperature.
The 837-P flux is formulated to be effective over a broad preheat range and may be used for both leaded and lead-free applications. It cleans easily with hot or cold water. A chiselled tip provides exact delivery of the flux to the surface.
Good soldering properties
Yields bright, shiny joints
Excellent wettability
Cleans with water
Neutral ρH
RoHS compliant
Yields bright, shiny joints
Excellent wettability
Cleans with water
Neutral ρH
RoHS compliant
Specifications
Attribute | Value |
---|---|
Package Type | Pen |
Package Size | 10ml |
- RS Stock No.:
- 146-2862
- Mfr. Part No.:
- 837-P
- Brand:
- MG Chemicals